
2162921013 | |
|---|---|
DigiKey Part Number | 900-2162921013-ND |
Manufacturer | |
Manufacturer Product Number | 2162921013 |
Description | STANDARD .093 1 CIRCUIT P TO P 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162921013 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 1 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,57900 € | 25,79 € |
| 25 | 2,41800 € | 60,45 € |
| 50 | 2,30240 € | 115,12 € |
| 100 | 2,19250 € | 219,25 € |
| 250 | 2,05516 € | 513,79 € |
| 500 | 1,95706 € | 978,53 € |
| 1.000 | 1,86369 € | 1.863,69 € |
| 2.500 | 1,74712 € | 4.367,80 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

