
2162911062 | |
|---|---|
DigiKey Part Number | 900-2162911062-ND |
Manufacturer | |
Manufacturer Product Number | 2162911062 |
Description | STANDARD .093 6 CIRCUIT R TO S 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162911062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,38300 € | 43,83 € |
| 25 | 4,10840 € | 102,71 € |
| 50 | 3,91220 € | 195,61 € |
| 100 | 3,72530 € | 372,53 € |
| 250 | 3,49212 € | 873,03 € |
| 500 | 3,32552 € | 1.662,76 € |
| 1.000 | 3,16690 € | 3.166,90 € |
| 2.500 | 2,96888 € | 7.422,20 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

