
2162911033 | |
|---|---|
DigiKey Part Number | 900-2162911033-ND |
Manufacturer | |
Manufacturer Product Number | 2162911033 |
Description | STANDARD .093 3 CIRCUIT R TO S 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162911033 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,26781 € | 3.200,86 € |
| Unit Price without VAT: | 4,26781 € |
|---|---|
| Unit Price with VAT: | 5,07869 € |

