
2162911032 | |
|---|---|
DigiKey Part Number | 900-2162911032-ND |
Manufacturer | |
Manufacturer Product Number | 2162911032 |
Description | STANDARD .093 3 CIRCUIT R TO S 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162911032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,92100 € | 39,21 € |
| 25 | 3,67480 € | 91,87 € |
| 50 | 3,49920 € | 174,96 € |
| 100 | 3,33220 € | 333,22 € |
| 250 | 3,12356 € | 780,89 € |
| 500 | 2,97452 € | 1.487,26 € |
| 1.000 | 2,83266 € | 2.832,66 € |
| 2.500 | 2,65554 € | 6.638,85 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

