
2162911013 | |
|---|---|
DigiKey Part Number | 900-2162911013-ND |
Manufacturer | |
Manufacturer Product Number | 2162911013 |
Description | STANDARD .093 1 CIRCUIT R TO S 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162911013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 1 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,42240 € | 35,56 € |
| 50 | 1,35440 € | 67,72 € |
| 100 | 1,28980 € | 128,98 € |
| 250 | 1,20892 € | 302,23 € |
| 500 | 1,15122 € | 575,61 € |
| 1.000 | 1,09628 € | 1.096,28 € |
| 2.500 | 1,02768 € | 2.569,20 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

