
2162911011 | |
|---|---|
DigiKey Part Number | 900-2162911011-ND |
Manufacturer | |
Manufacturer Product Number | 2162911011 |
Description | STANDARD .093 1 CIRCUIT R TO S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162911011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 1 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,98160 € | 24,54 € |
| 50 | 0,93500 € | 46,75 € |
| 100 | 0,89030 € | 89,03 € |
| 250 | 0,83448 € | 208,62 € |
| 500 | 0,79460 € | 397,30 € |
| 1.000 | 0,75668 € | 756,68 € |
| 2.500 | 0,70932 € | 1.773,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

