
2162901061 | |
|---|---|
DigiKey Part Number | 900-2162901061-ND |
Manufacturer | |
Manufacturer Product Number | 2162901061 |
Description | STANDARD .093 6 CIRCUIT R TO R 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162901061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,64000 € | 66,40 € |
| 25 | 6,22320 € | 155,58 € |
| 50 | 5,92600 € | 296,30 € |
| 100 | 5,64300 € | 564,30 € |
| 250 | 5,28992 € | 1.322,48 € |
| 500 | 5,03762 € | 2.518,81 € |
| 1.000 | 4,79745 € | 4.797,45 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |











