
2162901023 | |
|---|---|
DigiKey Part Number | 900-2162901023-ND |
Manufacturer | |
Manufacturer Product Number | 2162901023 |
Description | STANDARD .093 2 CIRCUIT R TO R 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162901023 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual (Flat) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,88400 € | 38,84 € |
| 25 | 3,64080 € | 91,02 € |
| 50 | 3,46680 € | 173,34 € |
| 100 | 3,30110 € | 330,11 € |
| 250 | 3,09448 € | 773,62 € |
| 500 | 2,94684 € | 1.473,42 € |
| 1.000 | 2,80632 € | 2.806,32 € |
| 2.500 | 2,63084 € | 6.577,10 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

