
2162901021 | |
|---|---|
DigiKey Part Number | 900-2162901021-ND |
Manufacturer | |
Manufacturer Product Number | 2162901021 |
Description | STANDARD .093 2 CIRCUIT R TO R 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162901021 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50200 € | 25,02 € |
| 25 | 2,34520 € | 58,63 € |
| 50 | 2,23320 € | 111,66 € |
| 100 | 2,12660 € | 212,66 € |
| 250 | 1,99340 € | 498,35 € |
| 500 | 1,89828 € | 949,14 € |
| 1.000 | 1,80771 € | 1.807,71 € |
| 2.500 | 1,69465 € | 4.236,62 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

