
2162881061 | |
|---|---|
DigiKey Part Number | 900-2162881061-ND |
Manufacturer | |
Manufacturer Product Number | 2162881061 |
Description | MX150 P-S DR 6CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162881061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,07700 € | 50,77 € |
| 25 | 4,75920 € | 118,98 € |
| 50 | 4,53200 € | 226,60 € |
| 100 | 4,31560 € | 431,56 € |
| 250 | 4,04552 € | 1.011,38 € |
| 500 | 3,85254 € | 1.926,27 € |
| 1.000 | 3,66884 € | 3.668,84 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |


