
2162861061 | |
|---|---|
DigiKey Part Number | 900-2162861061-ND |
Manufacturer | |
Manufacturer Product Number | 2162861061 |
Description | MX150 R-S DR 6CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162861061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,98000 € | 49,80 € |
| 25 | 4,66760 € | 116,69 € |
| 50 | 4,44480 € | 222,24 € |
| 100 | 4,23260 € | 423,26 € |
| 250 | 3,96764 € | 991,91 € |
| 500 | 3,77840 € | 1.889,20 € |
| 1.000 | 3,59825 € | 3.598,25 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |


