
2162861043 | |
|---|---|
DigiKey Part Number | 900-2162861043-ND |
Manufacturer | |
Manufacturer Product Number | 2162861043 |
Description | MX150 R-S DR 4CKT 600MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162861043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,00100 € | 60,01 € |
| 25 | 5,62520 € | 140,63 € |
| 50 | 5,35660 € | 267,83 € |
| 100 | 5,10100 € | 510,10 € |
| 250 | 4,78168 € | 1.195,42 € |
| 500 | 4,55368 € | 2.276,84 € |
| 1.000 | 4,33654 € | 4.336,54 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

