
2162831023 | |
|---|---|
DigiKey Part Number | 900-2162831023-ND |
Manufacturer | |
Manufacturer Product Number | 2162831023 |
Description | MX150 P-S SR 2CKT 600MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162831023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,39080 € | 59,77 € |
| 50 | 2,27660 € | 113,83 € |
| 100 | 2,16780 € | 216,78 € |
| 250 | 2,03208 € | 508,02 € |
| 500 | 1,93510 € | 967,55 € |
| 1.000 | 1,84278 € | 1.842,78 € |
| 2.500 | 1,72753 € | 4.318,82 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

