2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162821023

DigiKey Part Number
900-2162821023-ND
Manufacturer
Manufacturer Product Number
2162821023
Description
MX150 P-P SR 2CKT 600MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2162821023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,39700 €33,97 €
253,18400 €79,60 €
503,03180 €151,59 €
1002,88700 €288,70 €
2502,70628 €676,57 €
5002,57716 €1.288,58 €
1.0002,45423 €2.454,23 €
2.5002,30076 €5.751,90 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €