
2162731082 | |
|---|---|
DigiKey Part Number | 900-2162731082-ND |
Manufacturer | |
Manufacturer Product Number | 2162731082 |
Description | SL POSITIVE LOCK P-S 8CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,80800 € | 38,08 € |
| 25 | 3,57000 € | 89,25 € |
| 50 | 3,39940 € | 169,97 € |
| 100 | 3,23710 € | 323,71 € |
| 250 | 3,03440 € | 758,60 € |
| 500 | 2,88964 € | 1.444,82 € |
| 1.000 | 2,75183 € | 2.751,83 € |
| 2.500 | 2,57976 € | 6.449,40 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

