8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162731081

DigiKey Part Number
900-2162731081-ND
Manufacturer
Manufacturer Product Number
2162731081
Description
SL POSITIVE LOCK P-S 8CKT 100MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2162731081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,02000 €4,02 €
103,41300 €34,13 €
253,19960 €79,99 €
503,04660 €152,33 €
1002,90100 €290,10 €
2502,71936 €679,84 €
5002,58956 €1.294,78 €
1.0002,46603 €2.466,03 €
2.5002,31178 €5.779,45 €
Manufacturers Standard Package
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €

Other Suppliers on DigiKey

146In Stock
Ships from WEC