
2162731080 | |
|---|---|
DigiKey Part Number | 900-2162731080-ND |
Manufacturer | |
Manufacturer Product Number | 2162731080 |
Description | SL POSITIVE LOCK P-S 8CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,11520 € | 77,88 € |
| 50 | 2,96640 € | 148,32 € |
| 100 | 2,82480 € | 282,48 € |
| 250 | 2,64792 € | 661,98 € |
| 500 | 2,52158 € | 1.260,79 € |
| 1.000 | 2,40130 € | 2.401,30 € |
| 2.500 | 2,25113 € | 5.627,82 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

