
2162731064 | |
|---|---|
DigiKey Part Number | 900-2162731064-ND |
Manufacturer | |
Manufacturer Product Number | 2162731064 |
Description | SL POSITIVE LOCK P-S 6CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162731064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17200 € | 41,72 € |
| 25 | 3,91080 € | 97,77 € |
| 50 | 3,72400 € | 186,20 € |
| 100 | 3,54620 € | 354,62 € |
| 250 | 3,32416 € | 831,04 € |
| 500 | 3,16556 € | 1.582,78 € |
| 1.000 | 3,01458 € | 3.014,58 € |
| 2.500 | 2,82607 € | 7.065,18 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

