5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162731050

DigiKey Part Number
900-2162731050-ND
Manufacturer
Manufacturer Product Number
2162731050
Description
SL POSITIVE LOCK P-S 5CKT 50MM S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2162731050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,73800 €17,38 €
251,62920 €40,73 €
501,55120 €77,56 €
1001,47700 €147,70 €
2501,38452 €346,13 €
5001,31846 €659,23 €
1.0001,25554 €1.255,54 €
2.5001,17699 €2.942,47 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €