
2162731043 | |
|---|---|
DigiKey Part Number | 900-2162731043-ND |
Manufacturer | |
Manufacturer Product Number | 2162731043 |
Description | SL POSITIVE LOCK P-S 4CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19800 € | 21,98 € |
| 25 | 2,06040 € | 51,51 € |
| 50 | 1,96180 € | 98,09 € |
| 100 | 1,86800 € | 186,80 € |
| 250 | 1,75104 € | 437,76 € |
| 500 | 1,66748 € | 833,74 € |
| 1.000 | 1,58793 € | 1.587,93 € |
| 2.500 | 1,48860 € | 3.721,50 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |





