
2162731042 | |
|---|---|
DigiKey Part Number | 900-2162731042-ND |
Manufacturer | |
Manufacturer Product Number | 2162731042 |
Description | SL POSITIVE LOCK P-S 4CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,42000 € | 24,20 € |
| 25 | 2,26800 € | 56,70 € |
| 50 | 2,15940 € | 107,97 € |
| 100 | 2,05620 € | 205,62 € |
| 250 | 1,92744 € | 481,86 € |
| 500 | 1,83546 € | 917,73 € |
| 1.000 | 1,74789 € | 1.747,89 € |
| 2.500 | 1,63855 € | 4.096,38 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |





