3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162731032

DigiKey Part Number
900-2162731032-ND
Manufacturer
Manufacturer Product Number
2162731032
Description
SL POSITIVE LOCK P-S 3CKT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2162731032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.364
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,87700 €18,77 €
251,75920 €43,98 €
501,67520 €83,76 €
1001,59520 €159,52 €
2501,49524 €373,81 €
5001,42386 €711,93 €
1.0001,35590 €1.355,90 €
2.5001,27108 €3.177,70 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €