
2162721084 | |
|---|---|
DigiKey Part Number | 900-2162721084-ND |
Manufacturer | |
Manufacturer Product Number | 2162721084 |
Description | SL POSITIVE LOCK P-P 8CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162721084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,18100 € | 41,81 € |
| 25 | 3,91840 € | 97,96 € |
| 50 | 3,73140 € | 186,57 € |
| 100 | 3,55330 € | 355,33 € |
| 250 | 3,33084 € | 832,71 € |
| 500 | 3,17198 € | 1.585,99 € |
| 1.000 | 3,02070 € | 3.020,70 € |
| 2.500 | 2,83184 € | 7.079,60 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |


