
2162721063 | |
|---|---|
DigiKey Part Number | 900-2162721063-ND |
Manufacturer | |
Manufacturer Product Number | 2162721063 |
Description | SL POSITIVE LOCK P-P 6CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,70300 € | 47,03 € |
| 25 | 4,40840 € | 110,21 € |
| 50 | 4,19760 € | 209,88 € |
| 100 | 3,99720 € | 399,72 € |
| 250 | 3,74704 € | 936,76 € |
| 500 | 3,56828 € | 1.784,14 € |
| 1.000 | 3,39810 € | 3.398,10 € |
| 2.500 | 3,18563 € | 7.964,08 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

