
2162721053 | |
|---|---|
DigiKey Part Number | 900-2162721053-ND |
Manufacturer | |
Manufacturer Product Number | 2162721053 |
Description | SL POSITIVE LOCK P-P 5CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,40640 € | 60,16 € |
| 50 | 2,29140 € | 114,57 € |
| 100 | 2,18190 € | 218,19 € |
| 250 | 2,04532 € | 511,33 € |
| 500 | 1,94770 € | 973,85 € |
| 1.000 | 1,85479 € | 1.854,79 € |
| 2.500 | 1,73879 € | 4.346,98 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

