
2162721052 | |
|---|---|
DigiKey Part Number | 23-2162721052-ND |
Manufacturer | |
Manufacturer Product Number | 2162721052 |
Description | SL POSITIVE LOCK P-P 5CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 5,00900 € | 50,09 € |
| 25 | 4,69480 € | 117,37 € |
| 50 | 4,47060 € | 223,53 € |
| 100 | 4,25710 € | 425,71 € |
| 250 | 3,99068 € | 997,67 € |
| 500 | 3,80028 € | 1.900,14 € |
| 1.000 | 3,61907 € | 3.619,07 € |
| 2.500 | 3,39278 € | 8.481,95 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

