
2162721041 | |
|---|---|
DigiKey Part Number | 900-2162721041-ND |
Manufacturer | |
Manufacturer Product Number | 2162721041 |
Description | SL POSITIVE LOCK P-P 4CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,97300 € | 29,73 € |
| 25 | 2,78680 € | 69,67 € |
| 50 | 2,65360 € | 132,68 € |
| 100 | 2,52700 € | 252,70 € |
| 250 | 2,36872 € | 592,18 € |
| 500 | 2,25568 € | 1.127,84 € |
| 1.000 | 2,14808 € | 2.148,08 € |
| 2.500 | 2,01374 € | 5.034,35 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |









