
2162711084 | |
|---|---|
DigiKey Part Number | 900-2162711084-ND |
Manufacturer | |
Manufacturer Product Number | 2162711084 |
Description | SL POSITIVE LOCK R-S 8CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162711084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,52300 € | 45,23 € |
| 25 | 4,23960 € | 105,99 € |
| 50 | 4,03700 € | 201,85 € |
| 100 | 3,84410 € | 384,41 € |
| 250 | 3,60352 € | 900,88 € |
| 500 | 3,43164 € | 1.715,82 € |
| 1.000 | 3,26799 € | 3.267,99 € |
| 2.500 | 3,06366 € | 7.659,15 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

