
2162711053 | |
|---|---|
DigiKey Part Number | 23-2162711053-ND |
Manufacturer | |
Manufacturer Product Number | 2162711053 |
Description | SL POSITIVE LOCK R-S 5CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,82400 € | 28,24 € |
| 25 | 2,64720 € | 66,18 € |
| 50 | 2,52060 € | 126,03 € |
| 100 | 2,40040 € | 240,04 € |
| 250 | 2,25004 € | 562,51 € |
| 500 | 2,14268 € | 1.071,34 € |
| 1.000 | 2,04046 € | 2.040,46 € |
| 2.500 | 1,91284 € | 4.782,10 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

