
2162711031 | |
|---|---|
DigiKey Part Number | 900-2162711031-ND |
Manufacturer | |
Manufacturer Product Number | 2162711031 |
Description | SL POSITIVE LOCK R-S 3CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,16000 € | 29,00 € |
| 50 | 1,10420 € | 55,21 € |
| 100 | 1,05150 € | 105,15 € |
| 250 | 0,98564 € | 246,41 € |
| 500 | 0,93858 € | 469,29 € |
| 1.000 | 0,89379 € | 893,79 € |
| 2.500 | 0,83786 € | 2.094,65 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |


