
2162711030 | |
|---|---|
DigiKey Part Number | 900-2162711030-ND |
Manufacturer | |
Manufacturer Product Number | 2162711030 |
Description | SL POSITIVE LOCK R-S 3CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,25880 € | 31,47 € |
| 50 | 1,19880 € | 59,94 € |
| 100 | 1,14140 € | 114,14 € |
| 250 | 1,06992 € | 267,48 € |
| 500 | 1,01884 € | 509,42 € |
| 1.000 | 0,97022 € | 970,22 € |
| 2.500 | 0,90950 € | 2.273,75 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

