
2162711021 | |
|---|---|
DigiKey Part Number | 900-2162711021-ND |
Manufacturer | |
Manufacturer Product Number | 2162711021 |
Description | SL POSITIVE LOCK R-S 2CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711021 Models |
Category | Length 0.328' (100.00mm, 3.94") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18900 € | 11,89 € |
| 25 | 1,11400 € | 27,85 € |
| 50 | 1,06100 € | 53,05 € |
| 100 | 1,01010 € | 101,01 € |
| 250 | 0,94684 € | 236,71 € |
| 500 | 0,90164 € | 450,82 € |
| 1.000 | 0,85861 € | 858,61 € |
| 2.500 | 0,80488 € | 2.012,20 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


