
2162701061 | |
|---|---|
DigiKey Part Number | 900-2162701061-ND |
Manufacturer | |
Manufacturer Product Number | 2162701061 |
Description | SL POSITIVE LOCK R-R 6CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,70400 € | 27,04 € |
| 25 | 2,53440 € | 63,36 € |
| 50 | 2,41320 € | 120,66 € |
| 100 | 2,29800 € | 229,80 € |
| 250 | 2,15416 € | 538,54 € |
| 500 | 2,05138 € | 1.025,69 € |
| 1.000 | 1,95353 € | 1.953,53 € |
| 2.500 | 1,83134 € | 4.578,35 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

