
2162701060 | |
|---|---|
DigiKey Part Number | 900-2162701060-ND |
Manufacturer | |
Manufacturer Product Number | 2162701060 |
Description | SL POSITIVE LOCK R-R 6CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,27400 € | 32,74 € |
| 25 | 3,06840 € | 76,71 € |
| 50 | 2,92200 € | 146,10 € |
| 100 | 2,78240 € | 278,24 € |
| 250 | 2,60824 € | 652,06 € |
| 500 | 2,48380 € | 1.241,90 € |
| 1.000 | 2,36534 € | 2.365,34 € |
| 2.500 | 2,21741 € | 5.543,53 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

