
2162701022 | |
|---|---|
DigiKey Part Number | 900-2162701022-ND |
Manufacturer | |
Manufacturer Product Number | 2162701022 |
Description | SL POSITIVE LOCK R-R 2CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,51600 € | 37,90 € |
| 50 | 1,44360 € | 72,18 € |
| 100 | 1,37460 € | 137,46 € |
| 250 | 1,28844 € | 322,11 € |
| 500 | 1,22694 € | 613,47 € |
| 1.000 | 1,16839 € | 1.168,39 € |
| 2.500 | 1,09529 € | 2.738,23 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |


