
2160701025 | |
|---|---|
DigiKey Part Number | 900-2160701025-ND |
Manufacturer | |
Manufacturer Product Number | 2160701025 |
Description | NEARSTACK PCIE 18DP16SE CABLE102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 Position PCIe Receptacle, Right Angle to Receptacle, Right Angle Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe | |
Number of Positions | 72 | |
Connector Type | Receptacle, Right Angle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | - | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 78,45320 € | 3.922,66 € |
| Unit Price without VAT: | 78,45320 € |
|---|---|
| Unit Price with VAT: | 93,35931 € |

