4 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160111041

DigiKey Part Number
900-2160111041-ND
Manufacturer
Manufacturer Product Number
2160111041
Description
SUPER SABER RS 150MM 4CKT SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2160111041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.295" (7.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,11000 €9,11 €
107,73400 €77,34 €
307,15700 €214,71 €
506,90380 €345,19 €
1006,57410 €657,41 €
2506,16280 €1.540,70 €
5005,86886 €2.934,43 €
1.0005,58912 €5.589,12 €
Manufacturers Standard Package
Unit Price without VAT:9,11000 €
Unit Price with VAT:10,84090 €