
2160111022 | |
|---|---|
DigiKey Part Number | 900-2160111022-ND |
Manufacturer | |
Manufacturer Product Number | 2160111022 |
Description | SUPER SABER RS 300MM 2CKT SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2160111022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,69300 € | 56,93 € |
| 30 | 5,26800 € | 158,04 € |
| 50 | 5,08160 € | 254,08 € |
| 100 | 4,83890 € | 483,89 € |
| 250 | 4,53608 € | 1.134,02 € |
| 500 | 4,31974 € | 2.159,87 € |
| 1.000 | 4,11379 € | 4.113,79 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

