
2160101041 | |
|---|---|
DigiKey Part Number | 900-2160101041-ND |
Manufacturer | |
Manufacturer Product Number | 2160101041 |
Description | SUPER SABER RR 150MM 4CKT SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2160101041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,52300 € | 65,23 € |
| 30 | 6,03600 € | 181,08 € |
| 50 | 5,82220 € | 291,11 € |
| 100 | 5,54430 € | 554,43 € |
| 250 | 5,19732 € | 1.299,33 € |
| 500 | 4,94942 € | 2.474,71 € |
| 1.000 | 4,71345 € | 4.713,45 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

