
2160101021 | |
|---|---|
DigiKey Part Number | 23-2160101021-ND |
Manufacturer | |
Manufacturer Product Number | 2160101021 |
Description | SUPER SABER R-R 150MM 2CKT SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2160101021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,35000 € | 63,50 € |
| 25 | 5,95200 € | 148,80 € |
| 50 | 5,66780 € | 283,39 € |
| 100 | 5,39720 € | 539,72 € |
| 250 | 5,05940 € | 1.264,85 € |
| 500 | 4,81810 € | 2.409,05 € |
| 1.000 | 4,58838 € | 4.588,38 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

