
2159580447 | |
|---|---|
DigiKey Part Number | 900-2159580447-ND |
Manufacturer | |
Manufacturer Product Number | 2159580447 |
Description | 32CKT HYB H-MTD_ASSY BLADE HSG K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2159580447 Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,66600 € | 16,66 € |
| 25 | 1,56200 € | 39,05 € |
| 50 | 1,48700 € | 74,35 € |
| 100 | 1,41600 € | 141,60 € |
| 336 | 1,29994 € | 436,78 € |
| 672 | 1,23789 € | 831,86 € |
| 1.008 | 1,20298 € | 1.212,60 € |
| 2.688 | 1,12259 € | 3.017,52 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

