
2159580337 | |
|---|---|
DigiKey Part Number | 900-2159580337-ND |
Manufacturer | |
Manufacturer Product Number | 2159580337 |
Description | 32CKT HYB H-MTD_ASSY RCPT HSG KE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2159580337 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Color Blue |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 2,01040 € | 50,26 € |
| 50 | 1,91440 € | 95,72 € |
| 100 | 1,82290 € | 182,29 € |
| 250 | 1,70872 € | 427,18 € |
| 500 | 1,62714 € | 813,57 € |
| 1.000 | 1,54950 € | 1.549,50 € |
| 2.500 | 1,45256 € | 3.631,40 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

