
2159580327 | |
|---|---|
DigiKey Part Number | 900-2159580327-ND |
Manufacturer | |
Manufacturer Product Number | 2159580327 |
Description | 32CKT HYB HFM_ASSY RCPT HSG KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2159580327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,17200 € | 21,72 € |
| 25 | 2,03600 € | 50,90 € |
| 50 | 1,93840 € | 96,92 € |
| 100 | 1,84580 € | 184,58 € |
| 250 | 1,73020 € | 432,55 € |
| 500 | 1,64762 € | 823,81 € |
| 1.000 | 1,56901 € | 1.569,01 € |
| 2.500 | 1,47085 € | 3.677,12 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

