32 Rectangular Connectors - Housings Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159580317

DigiKey Part Number
900-2159580317-ND
Manufacturer
Manufacturer Product Number
2159580317
Description
32CKT HYB HSD_ASSY RCPT HSG KEY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
2159580317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Green
Features
Connector Position Assurance (CPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
102,17200 €21,72 €
252,03600 €50,90 €
501,93840 €96,92 €
1001,84580 €184,58 €
2501,73020 €432,55 €
5001,64762 €823,81 €
1.0001,56901 €1.569,01 €
2.5001,47085 €3.677,12 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €