
2159580265 | |
|---|---|
DigiKey Part Number | 900-2159580265-ND |
Manufacturer | |
Manufacturer Product Number | 2159580265 |
Description | 35CKT HYB STD_ASSY SER BLADE HSG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | 2159580265 Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,23900 € | 12,39 € |
| 25 | 1,16120 € | 29,03 € |
| 50 | 1,10560 € | 55,28 € |
| 100 | 1,05290 € | 105,29 € |
| 336 | 0,96649 € | 324,74 € |
| 672 | 0,92036 € | 618,48 € |
| 1.008 | 0,89440 € | 901,56 € |
| 2.688 | 0,83462 € | 2.243,46 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

