
2159580164 | |
|---|---|
DigiKey Part Number | 900-2159580164-ND |
Manufacturer | |
Manufacturer Product Number | 2159580164 |
Description | 35CKT HYB STD_ASSY RCPT HSG SER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2159580164 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Color Blue |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,52000 € | 38,00 € |
| 50 | 1,44740 € | 72,37 € |
| 100 | 1,37830 € | 137,83 € |
| 250 | 1,29192 € | 322,98 € |
| 500 | 1,23024 € | 615,12 € |
| 1.000 | 1,17153 € | 1.171,53 € |
| 2.500 | 1,09823 € | 2.745,58 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

