
2159580163 | |
|---|---|
DigiKey Part Number | 900-2159580163-ND |
Manufacturer | |
Manufacturer Product Number | 2159580163 |
Description | 35CKT HYB STD_ASSY RCPT HSG SER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2159580163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Slide Lock | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08137 € | 2.703,42 € |
| Unit Price without VAT: | 1,08137 € |
|---|---|
| Unit Price with VAT: | 1,28683 € |

