Pin Contact Gold 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159530043

DigiKey Part Number
900-2159530043-ND
Manufacturer
Manufacturer Product Number
2159530043
Description
MICRO-FIT WTW PLUG TML 16AWG GOL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40.0000,43581 €17.432,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43581 €
Unit Price with VAT:0,51861 €