
2159321470 | |
|---|---|
DigiKey Part Number | 900-2159321470TR-ND - Tape & Reel (TR) 900-2159321470CT-ND - Cut Tape (CT) 900-2159321470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2159321470 |
Description | MINILOCK2.5WB SR HDR SMT RA NAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159321470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.323" (8.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97500 € | 19,75 € |
| 100 | 1,67860 € | 167,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 1,54211 € | 678,53 € |
| 880 | 1,46853 € | 1.292,31 € |
| 1.320 | 1,42714 € | 1.883,82 € |
| 2.200 | 1,37665 € | 3.028,63 € |
| 3.080 | 1,34438 € | 4.140,69 € |
| 4.400 | 1,31102 € | 5.768,49 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

