Connector Header Surface Mount, Right Angle 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159320670

DigiKey Part Number
900-2159320670TR-ND - Tape & Reel (TR)
900-2159320670CT-ND - Cut Tape (CT)
900-2159320670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2159320670
Description
MINILOCK2.5WB SR HDR SMT RA NAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2159320670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.276" (7.00mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.291
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4400,95980 €422,31 €
8800,91397 €804,29 €
1.3200,90242 €1.191,19 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,28600 €12,86 €
1001,00800 €100,80 €
Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,32800 €13,28 €
1001,09660 €109,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €